Part Details for AT6005-2JC by Atmel Corporation
Overview of AT6005-2JC by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT6005-2JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Field-Programmable Gate Array, 3136 Cell, 84 Pin, Plastic, PLCC | 8 |
|
$58.4375 / $60.7750 | Buy Now |
Part Details for AT6005-2JC
AT6005-2JC CAD Models
AT6005-2JC Part Data Attributes:
|
AT6005-2JC
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT6005-2JC
Atmel Corporation
Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 250MHz, 3136-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, MS-018AF, LCC-84 | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | SRAM BASED | |
Clock Frequency-Max | 250 MHz | |
Combinatorial Delay of a CLB-Max | 2.4 ns | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.3116 mm | |
Moisture Sensitivity Level | 2 | |
Number of CLBs | 3136 | |
Number of Equivalent Gates | 15000 | |
Number of Inputs | 64 | |
Number of Logic Cells | 3136 | |
Number of Outputs | 64 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 3136 CLBS, 15000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for AT6005-2JC
This table gives cross-reference parts and alternative options found for AT6005-2JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT6005-2JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT6005-2JJ | Field Programmable Gate Array, 3136 CLBs, 15000 Gates, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | AT6005-2JC vs AT6005-2JJ |
AT6005-2JI | Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 3136-Cell, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | AT6005-2JC vs AT6005-2JI |
AT6005-2JL | Field Programmable Gate Array, 3136 CLBs, 15000 Gates, 250MHz, CMOS, PQCC84, PLASTIC, MS-018AF, LCC-84 | Atmel Corporation | AT6005-2JC vs AT6005-2JL |