Filter Your Search
1 - 2 of 2 results
|
XC3195-5PC84C
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 6500 | 484 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 | 190 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | ROCHESTER ELECTRONICS LLC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||||||||||||
|
XC3195-5PC84C
AMD Xilinx
|
Check for Price | No | Obsolete | 5 V | 70 | 70 | 484 | 6500 | 484 | 4.1 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 484 CLBS, 6500 GATES | MAX. 176 I/OS; 1320 FLIP-FLOPS; TYP. GATES = 6500 - 9000 | 190 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.699 mm | XILINX INC | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 |