Programmable Logic
XC3090-50PC84ISPC0107
AMD Xilinx
Description: Field Programmable Gate Array, 320 CLBs, 9000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84

Overview of XC3090-50PC84ISPC0107 by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for XC3090-50PC84ISPC0107 by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XC3090-50PC84ISPC0107 by AMD Xilinx

XC3090-50PC84ISPC0107
AMD Xilinx
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XILINX INC
Part Package Code
LCC
Package Description
QCCJ,
Pin Count
84
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MAX 70 I/OS; 928 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 5UA @ VCC = 3.2V & T = 25DEG CEL
Clock Frequency-Max
50 MHz
JESD-30 Code
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
Number of CLBs
320
Number of Equivalent Gates
9000
Number of Terminals
84
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
320 CLBS, 9000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.699 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
29.3116 mm
Want to compare parts?
  1. XC3090-50PC84ISPC0107
    AMD Xilinx
    Field Programmable Gate Array, 320 CLBs, 9000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84
    VS

Alternate Parts for XC3090-50PC84ISPC0107

This table gives cross-reference parts and alternative options found for XC3090-50PC84ISPC0107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3090-50PC84ISPC0107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XC3090-50PC84CSPC0109 Field Programmable Gate Array, 320 CLBs, 9000 Gates, 50MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3090-50PC84CSPC0109
Part Number Description Manufacturer Compare
XC3190A-5PC84I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 188MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3190A-5PC84I
XC3190-3PC84C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, CMOS, PQCC84, PLASTIC, LCC-84 Rochester Electronics LLC XC3090-50PC84ISPC0107 vs XC3190-3PC84C
XC3190-5PC84C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 190MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3190-5PC84C
XC3090L-8PC84I Field Programmable Gate Array, 320 CLBs, 5000 Gates, 80MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3090L-8PC84I
XC3390L-8PC84C Field Programmable Gate Array, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3390L-8PC84C
XC3190-3PC84C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3190-3PC84C
XC3190L-3PC84C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 270MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3190L-3PC84C
XC3390L-8PC84I Field Programmable Gate Array, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3390L-8PC84I
XC3090-125PC84CSPC0109 Field Programmable Gate Array, 320 CLBs, 9000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3090-125PC84CSPC0109
XC3190A-4PCG84C Field Programmable Gate Array, 320 CLBs, 5000 Gates, 227MHz, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC3090-50PC84ISPC0107 vs XC3190A-4PCG84C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC3090-50PC84ISPC0107 by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC3090-50PC84ISPC0107 by AMD Xilinx

Select Manufacturer
Which Manufacturer of XC3090-50PC84ISPC0107 would you like to use for your alert(s)?
  • Please alert me when XC3090-50PC84ISPC0107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC3090-50PC84ISPC0107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC3090-50PC84ISPC0107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC3090-50PC84ISPC0107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC3090-50PC84ISPC0107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC3090-50PC84ISPC0107 by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: