Part Details for XC3090-125PC84CSPC0109 by AMD Xilinx
Overview of XC3090-125PC84CSPC0109 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3090-125PC84CSPC0109
XC3090-125PC84CSPC0109 CAD Models
XC3090-125PC84CSPC0109 Part Data Attributes
|
XC3090-125PC84CSPC0109
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3090-125PC84CSPC0109
AMD Xilinx
Field Programmable Gate Array, 320 CLBs, 9000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | LCC | |
Package Description | QCCJ, | |
Pin Count | 84 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 70 I/OS; 928 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 5UA @ VCC = 3.2V & T = 25DEG CEL | |
Clock Frequency-Max | 125 MHz | |
Combinatorial Delay of a CLB-Max | 5.5 ns | |
JESD-30 Code | S-PQCC-J84 | |
Length | 29.3116 mm | |
Number of CLBs | 320 | |
Number of Equivalent Gates | 9000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 320 CLBS, 9000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.3116 mm |
Alternate Parts for XC3090-125PC84CSPC0109
This table gives cross-reference parts and alternative options found for XC3090-125PC84CSPC0109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3090-125PC84CSPC0109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC3090-125PC84CSPC0107 | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 125MHz, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3090-125PC84CSPC0109 vs XC3090-125PC84CSPC0107 |
ATT3090-125M84-TR | Field Programmable Gate Array, 320 CLBs, 9000 Gates, 150MHz, CMOS, PQCC84 | LSI Corporation | XC3090-125PC84CSPC0109 vs ATT3090-125M84-TR |
ATT3090-125M84I-TR | Field Programmable Gate Array, 320 CLBs, 9000 Gates, 150MHz, CMOS, PQCC84 | LSI Corporation | XC3090-125PC84CSPC0109 vs ATT3090-125M84I-TR |
ATT3090-125M84I | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 125MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | LSI Corporation | XC3090-125PC84CSPC0109 vs ATT3090-125M84I |
XC3090-125PC84C | Field Programmable Gate Array, 320 CLBs, 5000 Gates, 125MHz, 320-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | AMD Xilinx | XC3090-125PC84CSPC0109 vs XC3090-125PC84C |