XC3090-50PC84ISPC0107
vs
XC3190-3PC84C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
ROCHESTER ELECTRONICS LLC
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-84
Pin Count
84
84
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 70 I/OS; 928 FLIP-FLOPS; POWER-DOWN SUPPLY CURRENT = 5UA @ VCC = 3.2V & T = 25DEG CEL
MAX. 144 I/OS; 928 FLIP-FLOPS; TYP. GATES = 5000 - 7500
Clock Frequency-Max
50 MHz
270 MHz
JESD-30 Code
S-PQCC-J84
S-PQCC-J84
JESD-609 Code
e0
Length
29.3116 mm
29.3116 mm
Number of CLBs
320
320
Number of Equivalent Gates
9000
5000
Number of Terminals
84
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
320 CLBS, 9000 GATES
320 CLBS, 5000 GATES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC84,1.2SQ
LDCC84,1.2SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.699 mm
4.699 mm
Supply Voltage-Max
5.5 V
5.25 V
Supply Voltage-Min
4.5 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
29.3116 mm
29.3116 mm
Base Number Matches
1
1
Combinatorial Delay of a CLB-Max
2.7 ns
Compare XC3090-50PC84ISPC0107 with alternatives
Compare XC3190-3PC84C with alternatives