Part Details for XC3020-100CQ100C by AMD Xilinx
Overview of XC3020-100CQ100C by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC3020-100CQ100C
XC3020-100CQ100C CAD Models
XC3020-100CQ100C Part Data Attributes
|
XC3020-100CQ100C
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC3020-100CQ100C
AMD Xilinx
Field Programmable Gate Array, 64 CLBs, 2000 Gates, 100MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFF, QFL100,.7SQ,25 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX 64 I/OS; 256 FLIP-FLOPS | |
Clock Frequency-Max | 100 MHz | |
Combinatorial Delay of a CLB-Max | 7 ns | |
JESD-30 Code | S-CQFP-F100 | |
Length | 17.272 mm | |
Moisture Sensitivity Level | 1 | |
Number of CLBs | 64 | |
Number of Equivalent Gates | 2000 | |
Number of Inputs | 64 | |
Number of Logic Cells | 64 | |
Number of Outputs | 64 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64 CLBS, 2000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Equivalence Code | QFL100,.7SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 17.272 mm |
Alternate Parts for XC3020-100CQ100C
This table gives cross-reference parts and alternative options found for XC3020-100CQ100C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC3020-100CQ100C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8994801MTA | Field Programmable Gate Array, CMOS, CQFP100, CQ100 | AMD Xilinx | XC3020-100CQ100C vs 5962-8994801MTA |
XC3020-70CQ100B | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs XC3020-70CQ100B |
XC3020-70CQ100C | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs XC3020-70CQ100C |
XC3020-70CQ100M | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs XC3020-70CQ100M |
XC3020-70CQ100I | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs XC3020-70CQ100I |
5962-8994802YC | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 25MHz, CMOS, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs 5962-8994802YC |
5962-8994803MTA | Field Programmable Gate Array, CMOS, CQFP100, CQ100 | AMD Xilinx | XC3020-100CQ100C vs 5962-8994803MTA |
XC3020-50CQ100C | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs XC3020-50CQ100C |
XC3020-50CQ100B | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | XC3020-100CQ100C vs XC3020-50CQ100B |
5962-8994802MYA | Field Programmable Gate Array, CMOS, CQFP100, CQ100 | AMD Xilinx | XC3020-100CQ100C vs 5962-8994802MYA |