XC3020-100CQ100C
vs
5962-8994803MTA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
XILINX INC
XILINX INC
Part Package Code
QFP
QFP
Package Description
QFF, QFL100,.7SQ,25
QFF,
Pin Count
100
100
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
MAX 64 I/OS; 256 FLIP-FLOPS
Clock Frequency-Max
100 MHz
Combinatorial Delay of a CLB-Max
7 ns
JESD-30 Code
S-CQFP-F100
S-CQFP-F100
Length
17.272 mm
17.272 mm
Moisture Sensitivity Level
1
Number of CLBs
64
Number of Equivalent Gates
2000
Number of Inputs
64
Number of Logic Cells
64
Number of Outputs
64
Number of Terminals
100
100
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Organization
64 CLBS, 2000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Equivalence Code
QFL100,.7SQ,25
QFL100,.7SQ,25
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.683 mm
3.683 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.635 mm
0.635 mm
Terminal Position
QUAD
QUAD
Width
17.272 mm
17.272 mm
Base Number Matches
3
1
ECCN Code
3A001.A.2.C
Category CO2 Kg
12.2
Compliance Temperature Grade
Military: -55C to +125C
JESD-609 Code
e0
Screening Level
MIL-STD-883
Terminal Finish
TIN LEAD
Compare XC3020-100CQ100C with alternatives
Compare 5962-8994803MTA with alternatives