Part Details for 5962-8994803MTA by AMD Xilinx
Overview of 5962-8994803MTA by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8994803MTA
5962-8994803MTA CAD Models
5962-8994803MTA Part Data Attributes:
|
5962-8994803MTA
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962-8994803MTA
AMD Xilinx
Field Programmable Gate Array, CMOS, CQFP100, CQ100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CQFP-F100 | |
JESD-609 Code | e0 | |
Length | 17.272 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.683 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 17.272 mm |
Alternate Parts for 5962-8994803MTA
This table gives cross-reference parts and alternative options found for 5962-8994803MTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8994803MTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8994802MTA | Field Programmable Gate Array, CMOS, CQFP100, CQ100 | AMD Xilinx | 5962-8994803MTA vs 5962-8994802MTA |
XC3020-50CQ100I | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8994803MTA vs XC3020-50CQ100I |
XC3020-70CQ100I | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8994803MTA vs XC3020-70CQ100I |
5962-8994801YC | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 16MHz, CMOS, QFP-100 | AMD Xilinx | 5962-8994803MTA vs 5962-8994801YC |
XC3020-50CQ100B | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 50MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8994803MTA vs XC3020-50CQ100B |
XC3020-100CQ100C | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 100MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8994803MTA vs XC3020-100CQ100C |
5962-8994803MYC | Field Programmable Gate Array, 2000 Gates, 100MHz, 64-Cell, CMOS, CQFP100, QFP-100 | AMD Xilinx | 5962-8994803MTA vs 5962-8994803MYC |
XC3020-70CQ100C | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8994803MTA vs XC3020-70CQ100C |
XC3020-70CQ100B | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 70MHz, 64-Cell, CMOS, CQFP100, CERAMIC, QFP-100 | AMD Xilinx | 5962-8994803MTA vs XC3020-70CQ100B |
5962-8994802YC | Field Programmable Gate Array, 64 CLBs, 2000 Gates, 25MHz, CMOS, QFP-100 | AMD Xilinx | 5962-8994803MTA vs 5962-8994802YC |