Part Details for XC201870PG84B883 by AMD Xilinx
Overview of XC201870PG84B883 by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XC201870PG84B883
XC201870PG84B883 CAD Models
XC201870PG84B883 Part Data Attributes:
|
XC201870PG84B883
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XC201870PG84B883
AMD Xilinx
Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, CMOS, CPGA84, CERAMIC, PGA-84
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | PGA | |
Package Description | CERAMIC, PGA-84 | |
Pin Count | 84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 174 FLIP-FLOPS; TYP. GATES = 1000-1500 | |
Clock Frequency-Max | 70 MHz | |
Combinatorial Delay of a CLB-Max | 10 ns | |
JESD-30 Code | S-CPGA-P84 | |
Length | 27.94 mm | |
Number of CLBs | 100 | |
Number of Equivalent Gates | 1000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 100 CLBS, 1000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.207 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 27.94 mm |
Alternate Parts for XC201870PG84B883
This table gives cross-reference parts and alternative options found for XC201870PG84B883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC201870PG84B883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8863804XX | Field Programmable Gate Array, 1800 Gates, CMOS, CPGA84, PGA-84 | AMD Xilinx | XC201870PG84B883 vs 5962-8863804XX |
XC2018-70PG84B | Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC201870PG84B883 vs XC2018-70PG84B |
XC2018-70PG84I | Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC201870PG84B883 vs XC2018-70PG84I |
5962-8863804XC | Field Programmable Gate Array, CMOS, CPGA84, CERAMIC, PGA-84 | AMD Xilinx | XC201870PG84B883 vs 5962-8863804XC |
AM2018-70GI084 | Field Programmable Gate Array, 100 CLBs, 1800 Gates, 70MHz, 100-Cell, CMOS, CPGA84, PGA-84 | AMD | XC201870PG84B883 vs AM2018-70GI084 |