Datasheets
XC2018-70PC44C by: AMD Xilinx

Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for XC2018-70PC44C by AMD Xilinx

Overview of XC2018-70PC44C by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for XC2018-70PC44C

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 1 20
  • 1 $18.0000
$18.0000 Buy Now
Bristol Electronics   62
RFQ
Bristol Electronics   282
RFQ
Quest Components Field-Programmable Gate Array, 100 Cell, 44 Pin, Plastic, PLCC 16
  • 1 $19.5000
$19.5000 Buy Now
Quest Components Field-Programmable Gate Array, 100 Cell, 44 Pin, Plastic, PLCC 225
  • 1 $36.0000
  • 66 $28.8000
  • 175 $27.9000
$27.9000 / $36.0000 Buy Now

Part Details for XC2018-70PC44C

XC2018-70PC44C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC2018-70PC44C Part Data Attributes:

XC2018-70PC44C AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC2018-70PC44C AMD Xilinx Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature 174 FLIP-FLOPS; TYP. GATES = 1000-1500
Clock Frequency-Max 70 MHz
Combinatorial Delay of a CLB-Max 10 ns
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of CLBs 100
Number of Equivalent Gates 1000
Number of Inputs 34
Number of Logic Cells 100
Number of Outputs 34
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 100 CLBS, 1000 GATES
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 225
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.318 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 16.5862 mm

Alternate Parts for XC2018-70PC44C

This table gives cross-reference parts and alternative options found for XC2018-70PC44C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC2018-70PC44C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC2018-70PC44I Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQCC44, PLASTIC, LCC-44 AMD Xilinx XC2018-70PC44C vs XC2018-70PC44I
Part Number Description Manufacturer Compare
5962-8863804XC Field Programmable Gate Array, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC2018-70PC44C vs 5962-8863804XC
XC2018-70PC68C Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC2018-70PC44C vs XC2018-70PC68C
XC2018-70PC84C Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD Xilinx XC2018-70PC44C vs XC2018-70PC84C
5962-8863804XX Field Programmable Gate Array, 1800 Gates, CMOS, CPGA84, PGA-84 AMD Xilinx XC2018-70PC44C vs 5962-8863804XX
AM2018-70GI084 Field Programmable Gate Array, 100 CLBs, 1800 Gates, 70MHz, 100-Cell, CMOS, CPGA84, PGA-84 AMD XC2018-70PC44C vs AM2018-70GI084
AM2018-70JI084 Field Programmable Gate Array, 100 CLBs, 1800 Gates, 70MHz, 100-Cell, CMOS, PQCC84, PLASTIC, LCC-84 AMD XC2018-70PC44C vs AM2018-70JI084
AM2018-70JC068 Field Programmable Gate Array, 100 CLBs, 1800 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD XC2018-70PC44C vs AM2018-70JC068
XC2018-70PG84I Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, CPGA84, CERAMIC, PGA-84 AMD Xilinx XC2018-70PC44C vs XC2018-70PG84I
XC2018-70PC68I Field Programmable Gate Array, 100 CLBs, 1000 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD Xilinx XC2018-70PC44C vs XC2018-70PC68I
AM2018-70JI068 Field Programmable Gate Array, 100 CLBs, 1800 Gates, 70MHz, 100-Cell, CMOS, PQCC68, PLASTIC, LCC-68 AMD XC2018-70PC44C vs AM2018-70JI068

XC2018-70PC44C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC2018-70PC44C by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC2018-70PC44C by AMD Xilinx

  • Please alert me when XC2018-70PC44C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XC2018-70PC44C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC2018-70PC44C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XC2018-70PC44C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC2018-70PC44C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC2018-70PC44C by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: