Datasheets
XC1765EDD8B by: AMD Xilinx

Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8

Part Details for XC1765EDD8B by AMD Xilinx

Overview of XC1765EDD8B by AMD Xilinx

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XC1765EDD8B

XC1765EDD8B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XC1765EDD8B Part Data Attributes

XC1765EDD8B AMD Xilinx
Buy Now Datasheet
Compare Parts:
XC1765EDD8B AMD Xilinx Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer XILINX INC
Part Package Code DIP
Package Description CERAMIC, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.32.00.61
Clock Frequency-Max (fCLK) 5 MHz
I/O Type COMMON
JESD-30 Code R-CDIP-T8
JESD-609 Code e0
Length 10.16 mm
Memory Density 65536 bit
Memory IC Type CONFIGURATION MEMORY
Memory Width 1
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 65536 words
Number of Words Code 64000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 64KX1
Output Characteristics 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 5.08 mm
Standby Current-Max 0.0015 A
Supply Current-Max 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for XC1765EDD8B

This table gives cross-reference parts and alternative options found for XC1765EDD8B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XC1765EDD8B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XC1765EDD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EDD8M
5962-9471701MPX Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC1765EDD8B vs 5962-9471701MPX
XC1765D-DD8R Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC1765EDD8B vs XC1765D-DD8R
XC1765DPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765DPD8C
XC1765EPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPD8I
XC1765EPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPD8C
XC1765EPDG8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPDG8I
XC1765DPD8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765DPD8I
XC1765EPDG8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPDG8C
XC1765D-DD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765D-DD8M
Part Number Description Manufacturer Compare
MPA1765PC OTP ROM, 64KX1, CMOS, PDIP8, PLASTIC, DIP-8 Motorola Semiconductor Products XC1765EDD8B vs MPA1765PC
XC1765EPDG8I Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPDG8I
XC1765DDD8B Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC1765EDD8B vs XC1765DDD8B
XC1765EPDG8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPDG8C
XC1765DPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765DPD8C
ATT1765P8 OTP ROM, 64KX1, CMOS, PDIP8 LSI Corporation XC1765EDD8B vs ATT1765P8
XC1765-DD8R Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC1765EDD8B vs XC1765-DD8R
EPC1064PI Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Intel Corporation XC1765EDD8B vs EPC1064PI
XC1765-DD8M Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERDIP-8 AMD Xilinx XC1765EDD8B vs XC1765-DD8M
XC1765EPD8C Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 AMD Xilinx XC1765EDD8B vs XC1765EPD8C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XC1765EDD8B by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XC1765EDD8B by AMD Xilinx

  • Please alert me when XC1765EDD8B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XC1765EDD8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XC1765EDD8B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XC1765EDD8B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XC1765EDD8B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XC1765EDD8B by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: