Part Details for ATT1765P8 by LSI Corporation
Overview of ATT1765P8 by LSI Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for ATT1765P8
ATT1765P8 CAD Models
ATT1765P8 Part Data Attributes
|
ATT1765P8
LSI Corporation
Buy Now
Datasheet
|
Compare Parts:
ATT1765P8
LSI Corporation
OTP ROM, 64KX1, CMOS, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUCENT TECHNOLOGIES INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 450 ns | |
Additional Feature | SIMPLE 4-WIRE INTERFACE | |
Clock Frequency-Max (fCLK) | 2.5 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ATT1765P8
This table gives cross-reference parts and alternative options found for ATT1765P8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATT1765P8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC1765EPDG8C | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | AMD Xilinx | ATT1765P8 vs XC1765EPDG8C |
XC1765EPD8C | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | ATT1765P8 vs XC1765EPD8C |
EPC1064PI8 | Configuration Memory, 64KX1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | Intel Corporation | ATT1765P8 vs EPC1064PI8 |
EPC1064PC8 | Configuration Memory, 64KX1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | ATT1765P8 vs EPC1064PC8 |
EPC1064PI | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Intel Corporation | ATT1765P8 vs EPC1064PI |
AM1765 | OTP ROM, 64KX1, CMOS, CDIP8, CERAMIC, DIP-8 | AMD | ATT1765P8 vs AM1765 |
EPC1064PI8 | Configuration Memory, 64KX1, Serial, MOS, PDIP8, PLASTIC, DIP-8 | Altera Corporation | ATT1765P8 vs EPC1064PI8 |
XC1765DPD8C | Configuration Memory, 64KX1, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | AMD Xilinx | ATT1765P8 vs XC1765DPD8C |
XC1765EDD8B | Configuration Memory, 64KX1, Serial, CMOS, CDIP8, CERAMIC, DIP-8 | AMD Xilinx | ATT1765P8 vs XC1765EDD8B |
MPA1765PC | OTP ROM, 64KX1, CMOS, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | ATT1765P8 vs MPA1765PC |