Filter Your Search
1 - 1 of 1 results
|
XC1765EDD8B
AMD Xilinx
|
Check for Price | No | No | Obsolete | 65.536 kbit | 1 | 64KX1 | 5 V | 5 MHz | CONFIGURATION MEMORY | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.5 mA | 10 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 10.16 mm | 7.62 mm | XILINX INC | DIP | CERAMIC, DIP-8 | 8 | compliant | 3A001.A.2.C | 8542.32.00.61 |