Part Details for XAM3517ZCN by Texas Instruments
Overview of XAM3517ZCN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for XAM3517ZCN
XAM3517ZCN CAD Models
XAM3517ZCN Part Data Attributes:
|
XAM3517ZCN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XAM3517ZCN
Texas Instruments
MICROPROCESSOR, PBGA491, 17 X 17 MM, 0.65 MM PITCH, PLASTIC, NFBGA-491
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA491,25X25,25 | |
Pin Count | 491 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B491 | |
Length | 17 mm | |
Low Power Mode | YES | |
Number of Terminals | 491 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Speed | 600 MHz | |
Supply Voltage-Max | 1.248 V | |
Supply Voltage-Min | 1.152 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for XAM3517ZCN
This table gives cross-reference parts and alternative options found for XAM3517ZCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAM3517ZCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3517AZCNC | IC 16-BIT, 600 MHz, RISC PROCESSOR, PBGA491, 17 MM X 17 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-491, Microprocessor | Texas Instruments | XAM3517ZCN vs AM3517AZCNC |
AM3517AZCNA | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105 | Texas Instruments | XAM3517ZCN vs AM3517AZCNA |
AM3517BZNC | 32-BIT, MICROPROCESSOR, PBGA491, 17 X 17 MM, 0.65 MM, LEAD FREE, PLASTIC, BGA-491 | Texas Instruments | XAM3517ZCN vs AM3517BZNC |
AM3505AZCNAC | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105 | Texas Instruments | XAM3517ZCN vs AM3505AZCNAC |
AM3505AZCN | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA 0 to 90 | Texas Instruments | XAM3517ZCN vs AM3505AZCN |
AM3517AZCNAC | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105 | Texas Instruments | XAM3517ZCN vs AM3517AZCNAC |
AM3505AZCNA | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105 | Texas Instruments | XAM3517ZCN vs AM3505AZCNA |