Part Details for AM3505AZCNA by Texas Instruments
Overview of AM3505AZCNA by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for AM3505AZCNA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3386
|
Newark | Ic, Mcu, Arm, Cortex A8, 491Nfbga, Product Range:Sitara Family Am3X Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:491Pins, Mpu Case Style:Nfbga, Supply Voltage Min:1.152V, Supply Voltage Max:1.248V, Rohs Compliant: Yes |TEXAS INSTRUMENTS AM3505AZCNA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$31.2300 / $38.9700 | Buy Now |
DISTI #
296-28122-ND
|
DigiKey | IC MPU SITARA 600MHZ 491NFBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
89 In Stock |
|
$24.6475 / $32.8100 | Buy Now |
DISTI #
595-AM3505AZCNA
|
Mouser Electronics | Microprocessors - MPU ARM Microprocessor RoHS: Compliant | 86 |
|
$24.5700 / $32.8000 | Buy Now |
|
Ameya Holding Limited | 491/ARMCORTEXA8 0.65MM EMAC DDR2 OTGPHY | 17982 |
|
RFQ |
Part Details for AM3505AZCNA
AM3505AZCNA CAD Models
AM3505AZCNA Part Data Attributes:
|
AM3505AZCNA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3505AZCNA
Texas Instruments
Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA491,25X25,25 | |
Pin Count | 491 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 26 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B491 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 32 | |
Number of Terminals | 491 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA491,25X25,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 65536 | |
Seated Height-Max | 1.3 mm | |
Speed | 600 MHz | |
Supply Current-Max | 1400 mA | |
Supply Voltage-Max | 1.248 V | |
Supply Voltage-Min | 1.152 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for AM3505AZCNA
This table gives cross-reference parts and alternative options found for AM3505AZCNA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3505AZCNA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3517AZCNA | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3505AZCNA vs AM3517AZCNA |
AM3505AZCNAC | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3505AZCNA vs AM3505AZCNAC |
AM3517AZCNC | IC 16-BIT, 600 MHz, RISC PROCESSOR, PBGA491, 17 MM X 17 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-491, Microprocessor | Texas Instruments | AM3505AZCNA vs AM3517AZCNC |
AM3517AZCNAC | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3505AZCNA vs AM3517AZCNAC |
AM3505AZCN | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA 0 to 90 | Texas Instruments | AM3505AZCNA vs AM3505AZCN |