Part Details for AM3517BZNC by Texas Instruments
Overview of AM3517BZNC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Part Details for AM3517BZNC
AM3517BZNC CAD Models
AM3517BZNC Part Data Attributes:
|
AM3517BZNC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM3517BZNC
Texas Instruments
32-BIT, MICROPROCESSOR, PBGA491, 17 X 17 MM, 0.65 MM, LEAD FREE, PLASTIC, BGA-491
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 491 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 54 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B491 | |
Length | 17 mm | |
Low Power Mode | NO | |
Number of Terminals | 491 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.3 mm | |
Supply Voltage-Max | 1.6 V | |
Supply Voltage-Min | 0.5 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for AM3517BZNC
This table gives cross-reference parts and alternative options found for AM3517BZNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3517BZNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM3517AZCNC | IC 16-BIT, 600 MHz, RISC PROCESSOR, PBGA491, 17 MM X 17 MM, 0.65 MM PITCH, GREEN, PLASTIC, NFBGA-491, Microprocessor | Texas Instruments | AM3517BZNC vs AM3517AZCNC |
AM3517AZCNA | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3517BZNC vs AM3517AZCNA |
AM3505AZCNAC | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3517BZNC vs AM3505AZCNAC |
AM3505AZCN | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA 0 to 90 | Texas Instruments | AM3517BZNC vs AM3505AZCN |
AM3517AZCNAC | Sitara processor: Arm Cortex-A8, 3D graphics, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3517BZNC vs AM3517AZCNAC |
AM3505AZCNA | Sitara processor: Arm Cortex-A8, video front end 491-NFBGA -40 to 105 | Texas Instruments | AM3517BZNC vs AM3505AZCNA |