Part Details for X9251UV24Z-2.7 by Intersil Corporation
Overview of X9251UV24Z-2.7 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9251UV24Z | Renesas Electronics Corporation | Quad Digitally-Controlled (XDCP™) Potentiometer | |
X9251UV24Z-2.7 | Renesas Electronics Corporation | Quad Digitally-Controlled (XDCP™) Potentiometer |
Part Details for X9251UV24Z-2.7
X9251UV24Z-2.7 CAD Models
X9251UV24Z-2.7 Part Data Attributes
|
X9251UV24Z-2.7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
X9251UV24Z-2.7
Intersil Corporation
Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NONVOLATILE DATA REGISTERS | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
Alternate Parts for X9251UV24Z-2.7
This table gives cross-reference parts and alternative options found for X9251UV24Z-2.7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9251UV24Z-2.7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9251UV24-2.7 | QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, TSSOP-24 | Intersil Corporation | X9251UV24Z-2.7 vs X9251UV24-2.7 |
X9251UV24IZ-2.7T1 | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Reel | Renesas Electronics Corporation | X9251UV24Z-2.7 vs X9251UV24IZ-2.7T1 |
X9251UV24IZ-2.7T1 | Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | X9251UV24Z-2.7 vs X9251UV24IZ-2.7T1 |
X9251UV24Z-2.7 | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | X9251UV24Z-2.7 vs X9251UV24Z-2.7 |
X9251UV24Z-2.7T1 | Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 | Renesas Electronics Corporation | X9251UV24Z-2.7 vs X9251UV24Z-2.7T1 |
X9251UV24-2.7T1 | QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, TSSOP-24 | Intersil Corporation | X9251UV24Z-2.7 vs X9251UV24-2.7T1 |
X9251UV24IZ-2.7 | Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C | Intersil Corporation | X9251UV24Z-2.7 vs X9251UV24IZ-2.7 |
X9251UV24I-2.7T1 | QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, TSSOP-24 | Intersil Corporation | X9251UV24Z-2.7 vs X9251UV24I-2.7T1 |
X9251UV24IZ-2.7 | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | X9251UV24Z-2.7 vs X9251UV24IZ-2.7 |
X9251UV24Z-2.7T1 | QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 | Intersil Corporation | X9251UV24Z-2.7 vs X9251UV24Z-2.7T1 |