-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9251UV24IZ-2.7T1 | Renesas Electronics Corporation | Quad Digitally-Controlled (XDCP™) Potentiometer | |
X9251UV24IZ | Renesas Electronics Corporation | Quad Digitally-Controlled (XDCP™) Potentiometer | |
X9251UV24IZ-2.7 | Renesas Electronics Corporation | Quad Digitally-Controlled (XDCP™) Potentiometer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M4894
|
Newark | Ic, digital Potentiometer, cmos, tssop,24Pin, plastic Rohs Compliant: Yes |Renesas X9251UV24IZ-2.7T1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
X9251UV24IZ-2.7T1-ND
|
DigiKey | IC DGT POT 50KOHM 256TAP 24TSSOP Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6436 | Buy Now |
DISTI #
X9251UV24IZ-2.7T1
|
Avnet Americas | Digital Potentiometer 256POS 50k Ohm Quad 24-Pin TSSOP T/R - Tape and Reel (Alt: X9251UV24IZ-2.7T1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$22.2100 | Buy Now |
DISTI #
968-X9251UV24IZ2.7T1
|
Mouser Electronics | Digital Potentiometer ICs QD DCP 50KOHM 256 TAPS SPI RoHS: Compliant | 0 |
|
$12.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$11.9300 | Buy Now |
DISTI #
X9251UV24IZ-2.7T1
|
Avnet Silica | Digital Potentiometer 256POS 50k Ohm Quad 24-Pin TSSOP T/R (Alt: X9251UV24IZ-2.7T1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
X9251UV24IZ-2.7T1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
X9251UV24IZ-2.7T1
Renesas Electronics Corporation
Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Manufacturer Package Code | M24.173 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | NONVOLATILE DATA REGISTERS | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | ||
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for X9251UV24IZ-2.7T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X9251UV24IZ-2.7T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9251UV24IZ-2.7 | Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube | Renesas Electronics Corporation | X9251UV24IZ-2.7T1 vs X9251UV24IZ-2.7 |