Converters
WMS7204050T
Description: Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 4.40 MM, TSSOP-20

Overview of WMS7204050T by Winbond Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for WMS7204050T by Winbond Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WMS7204050T by Winbond Electronics Corp

WMS7204050T
Winbond Electronics Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
NONVOLATILE MEMORY
Bandwidth-Nom
0.3 kHz
Control Interface
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Length
6.5 mm
Number of Functions
4
Number of Positions
256
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.2 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Coefficient-Nom
500 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Resistance-Nom
50000 Ω
Width
4.4 mm
Want to compare parts?
  1. WMS7204050T
    Winbond Electronics Corp
    Digital Potentiometer, 4 Func, 50000ohm, 3-wire Serial Control Interface, 256 Positions, PDSO20, 4.40 MM, TSSOP-20
    VS

Alternate Parts for WMS7204050T

This table gives cross-reference parts and alternative options found for WMS7204050T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WMS7204050T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X9251UV24Z-2.7T1 QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, ROHS COMPLIANT, TSSOP-24 Intersil Corporation WMS7204050T vs X9251UV24Z-2.7T1
X9251UV24-2.7T1 Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 Renesas Electronics Corporation WMS7204050T vs X9251UV24-2.7T1
X9251UV24IZ-2.7 Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C Intersil Corporation WMS7204050T vs X9251UV24IZ-2.7
X9251UV24Z-2.7 Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube Renesas Electronics Corporation WMS7204050T vs X9251UV24Z-2.7
X9251UV24-2.7 QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, TSSOP-24 Intersil Corporation WMS7204050T vs X9251UV24-2.7
X9251UV24IZ-2.7T1 Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Reel Renesas Electronics Corporation WMS7204050T vs X9251UV24IZ-2.7T1
X9251UV24Z-2.7T1 Digital Potentiometer, 4 Func, 50000ohm, Increment/decrement Control Interface, 256 Positions, CMOS, PDSO24 Renesas Electronics Corporation WMS7204050T vs X9251UV24Z-2.7T1
X9251UV24I-2.7T1 QUAD 50K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, TSSOP-24 Intersil Corporation WMS7204050T vs X9251UV24I-2.7T1
X9251UV24IZ-2.7T1 Single Supply/Low Power/256-Tap/SPI Bus, Quad Digitally-Controlled (XDCP™) Potentiometer; TSSOP24; Temp Range: -40° to 85°C Intersil Corporation WMS7204050T vs X9251UV24IZ-2.7T1
X9251UV24IZ-2.7 Quad Digitally-Controlled (XDCP™) Potentiometer, TSSOP, /Tube Renesas Electronics Corporation WMS7204050T vs X9251UV24IZ-2.7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WMS7204050T by Winbond Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WMS7204050T by Winbond Electronics Corp

Select Manufacturer
Which Manufacturer of WMS7204050T would you like to use for your alert(s)?
  • Please alert me when WMS7204050T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WMS7204050T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WMS7204050T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WMS7204050T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WMS7204050T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WMS7204050T by Winbond Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: