X28C256ET1
Xicor Inc
Description: EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of X28C256ET1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28C256ET1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C256ET1 by Xicor Inc

X28C256ET1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
300 ns
Additional Feature
PAGE WRITE
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C256ET1
    Xicor Inc
    EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X28C256ET1

This table gives cross-reference parts and alternative options found for X28C256ET1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256ET1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852510YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256ET1 vs 5962-8852510YX
5962-8852502YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs 5962-8852502YX
AM28C256-300LCB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256ET1 vs AM28C256-300LCB
5962-8852502YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256ET1 vs 5962-8852502YX
X28C256GMB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28C256GMB
5962-8852510YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation X28C256ET1 vs 5962-8852510YX
AT28C256F-30LM/883 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256ET1 vs AT28C256F-30LM/883
X28C256E EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28C256E
AM28C256-300LC EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256ET1 vs AM28C256-300LC
X28C256GM EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28C256GM
Part Number Description Manufacturer Compare
LM28C256-300/B EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32 LSI Corporation X28C256ET1 vs LM28C256-300/B
X28C256GMB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28C256GMB
AM28C256-305LC EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256ET1 vs AM28C256-305LC
X28C256EIT1 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28C256EIT1
AM28C256-300LCB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256ET1 vs AM28C256-300LCB
AM28C256-300LC EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256ET1 vs AM28C256-300LC
X28C256EMB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28C256EMB
X28256E EEPROM, 32KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28256E
X28256EI EEPROM, 32KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256ET1 vs X28256EI
5962-8852502YA EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256ET1 vs 5962-8852502YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C256ET1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C256ET1 by Xicor Inc

  • Please alert me when X28C256ET1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C256ET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C256ET1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C256ET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C256ET1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C256ET1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: