X28C256GM
Xicor Inc
Description: EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32

Overview of X28C256GM by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X28C256GM by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C256GM by Xicor Inc

X28C256GM
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
FRIT SEALED, CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
300 ns
Command User Interface
NO
Data Polling
YES
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-GQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Page Size
64 words
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.0002 A
Supply Current-Max
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C256GM
    Xicor Inc
    EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32
    VS

Alternate Parts for X28C256GM

This table gives cross-reference parts and alternative options found for X28C256GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852502YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs 5962-8852502YX
AM28C256-305LCB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256GM vs AM28C256-305LCB
X28C256EMB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EMB
X28256EI EEPROM, 32KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28256EI
AT28C256F-30LM/883 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256GM vs AT28C256F-30LM/883
X28C256EMT1 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EMT1
LE28C256-300 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32 LSI Corporation X28C256GM vs LE28C256-300
5962-8852510YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256GM vs 5962-8852510YX
X28C256EIT1 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EIT1
5962-8852510YC EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32 Teledyne e2v X28C256GM vs 5962-8852510YC
Part Number Description Manufacturer Compare
X28C256EMT1 EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EMT1
X28C256EM EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EM
AM28C256-300LC EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256GM vs AM28C256-300LC
X28C256EI EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EI
X28256E EEPROM, 32KX8, 300ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28256E
X28C256EMB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256GM vs X28C256EMB
5962-8852510YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256GM vs 5962-8852510YX
AM28C256-305LCB EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256GM vs AM28C256-305LCB
5962-8852502YA EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation X28C256GM vs 5962-8852502YA
5962-8852502YX EEPROM, 32KX8, 300ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256GM vs 5962-8852502YX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C256GM by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C256GM by Xicor Inc

Select Manufacturer
Which Manufacturer of X28C256GM would you like to use for your alert(s)?
  • Please alert me when X28C256GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C256GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C256GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C256GM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C256GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C256GM by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: