X28C256EMB-35T1
Xicor Inc
Description: EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of X28C256EMB-35T1 by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SK4035-T1B-AT Renesas Electronics Corporation Switching N-Channel Power Mosfet, TMM, /Embossed Tape
2SK4035-T1B-A Renesas Electronics Corporation Switching N-Channel Power Mosfet
2SC3735-T1B-A Renesas Electronics Corporation Bipolar Power Transistors, , /

CAD Models for X28C256EMB-35T1 by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X28C256EMB-35T1 by Xicor Inc

X28C256EMB-35T1
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
QCCN,
Reach Compliance Code
unknown
Access Time-Max
350 ns
Additional Feature
100000 ENDURANCE WRITE CYCLES; 100 YEARS DATA RETENTION
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-CQCC-N32
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
3.05 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X28C256EMB-35T1
    Xicor Inc
    EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for X28C256EMB-35T1

This table gives cross-reference parts and alternative options found for X28C256EMB-35T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X28C256EMB-35T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8852509YA EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852509YA
AM28C256-350LCB EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256EMB-35T1 vs AM28C256-350LCB
X28C256EM-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs X28C256EM-35
X28256E-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs X28256E-35
5962-8852501YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852501YX
X28C256EMB-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs X28C256EMB-35
AM28C256-350LC EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256EMB-35T1 vs AM28C256-350LC
5962-8852509YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852509YX
AT28C256E-35LM/883 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation X28C256EMB-35T1 vs AT28C256E-35LM/883
5962-8852509YC EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852509YC
Part Number Description Manufacturer Compare
5962-8852501YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852501YX
X28256E-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs X28256E-35
X28C256EI-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs X28C256EI-35
AM28C256-350LCB EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256EMB-35T1 vs AM28C256-350LCB
5962-8852501YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs 5962-8852501YX
LE28C256-350 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32 LSI Corporation X28C256EMB-35T1 vs LE28C256-350
5962-8852509YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852509YX
5962-8852509YA EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v X28C256EMB-35T1 vs 5962-8852509YA
AM28C256-350LC EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD X28C256EMB-35T1 vs AM28C256-350LC
5962-8852509YA EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc X28C256EMB-35T1 vs 5962-8852509YA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X28C256EMB-35T1 by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X28C256EMB-35T1 by Xicor Inc

Select Manufacturer
Which Manufacturer of X28C256EMB-35T1 would you like to use for your alert(s)?
  • Please alert me when X28C256EMB-35T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X28C256EMB-35T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X28C256EMB-35T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X28C256EMB-35T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X28C256EMB-35T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X28C256EMB-35T1 by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: