5962-8852509YA
Description: EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32

Overview of 5962-8852509YA by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8672601EA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16
5962-8672601FA Rochester Electronics LLC Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16
5962-87518013A Rochester Electronics LLC Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28

CAD Models for 5962-8852509YA by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8852509YA by Xicor Inc

5962-8852509YA
Xicor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
Access Time-Max
350 ns
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
QUAD
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 5962-8852509YA
    Xicor Inc
    EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 5962-8852509YA

This table gives cross-reference parts and alternative options found for 5962-8852509YA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8852509YA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM28C256-355LCB EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-8852509YA vs AM28C256-355LCB
X28C256E-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256E-35
5962-8852509YC EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8852509YA vs 5962-8852509YC
AM28C256-350LCB EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-8852509YA vs AM28C256-350LCB
5962-8852501YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation 5962-8852509YA vs 5962-8852501YX
X28C256EMB-35T1 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256EMB-35T1
AM28C256-350LC EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-8852509YA vs AM28C256-350LC
AT28C256-35LM/883 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Atmel Corporation 5962-8852509YA vs AT28C256-35LM/883
5962-8852509YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8852509YA vs 5962-8852509YX
X28C256GM-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256GM-35
Part Number Description Manufacturer Compare
X28C256E-35T1 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256E-35T1
X28C256E-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256E-35
X28C256EM-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256EM-35
AM28C256-350LCB EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 AMD 5962-8852509YA vs AM28C256-350LCB
5962-8852501YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 LSI Corporation 5962-8852509YA vs 5962-8852501YX
X28C256GM-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256GM-35
X28C256EI-35T1 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256EI-35T1
X28C256GMB-35 EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, FRIT SEALED, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28C256GMB-35
5962-8852509YX EEPROM, 32KX8, 350ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 5962-8852509YA vs 5962-8852509YX
X28256E-35 EEPROM, 32KX8, 350ns, Parallel, NMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 5962-8852509YA vs X28256E-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8852509YA by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8852509YA by Xicor Inc

  • Please alert me when 5962-8852509YA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962-8852509YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8852509YA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962-8852509YA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8852509YA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8852509YA by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: