Memory
X25057M-1.8
Description: EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8

Overview of X25057M-1.8 by IC Microsystems Sdn Bhd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for X25057M-1.8 by IC Microsystems Sdn Bhd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X25057M-1.8 by IC Microsystems Sdn Bhd

X25057M-1.8
IC Microsystems Sdn Bhd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
IC MICROSYSTEMS SDN BHD
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
3.3 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e0
Length
3 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
8
Number of Words
512 words
Number of Words Code
512
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512X8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Seated Height-Max
1.07 mm
Serial Bus Type
SPI
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Cycle Time-Max (tWC)
10 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. X25057M-1.8
    IC Microsystems Sdn Bhd
    EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8
    VS

Alternate Parts for X25057M-1.8

This table gives cross-reference parts and alternative options found for X25057M-1.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25057M-1.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
X25057MI-1.8 EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 Xicor Inc X25057M-1.8 vs X25057MI-1.8
X25057MI-1.8 EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 IC Microsystems Sdn Bhd X25057M-1.8 vs X25057MI-1.8
X25057M-1.8T1 EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 Xicor Inc X25057M-1.8 vs X25057M-1.8T1
Part Number Description Manufacturer Compare
X25057MI-1.8T1 EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 Xicor Inc X25057M-1.8 vs X25057MI-1.8T1
X25057M-1.8T1 EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 Xicor Inc X25057M-1.8 vs X25057M-1.8T1
X25057MI-1.8 EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 IC Microsystems Sdn Bhd X25057M-1.8 vs X25057MI-1.8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X25057M-1.8 by IC Microsystems Sdn Bhd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X25057M-1.8 by IC Microsystems Sdn Bhd

Select Manufacturer
Which Manufacturer of X25057M-1.8 would you like to use for your alert(s)?
  • Please alert me when X25057M-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X25057M-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X25057M-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X25057M-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X25057M-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X25057M-1.8 by IC Microsystems Sdn Bhd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: