Part Details for X25057MI-1.8T1 by Xicor Inc
Overview of X25057MI-1.8T1 by Xicor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for X25057MI-1.8T1
X25057MI-1.8T1 CAD Models
X25057MI-1.8T1 Part Data Attributes:
|
X25057MI-1.8T1
Xicor Inc
Buy Now
Datasheet
|
Compare Parts:
X25057MI-1.8T1
Xicor Inc
EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XICOR INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max (fCLK) | 3.3 MHz | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.07 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X25057MI-1.8T1
This table gives cross-reference parts and alternative options found for X25057MI-1.8T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X25057MI-1.8T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X25057MG-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X25057MI-1.8T1 vs X25057MG-1.8 |
X25057M-1.8T1 | EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X25057MI-1.8T1 vs X25057M-1.8T1 |
X25057M-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X25057MI-1.8T1 vs X25057M-1.8 |
X25057MI-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X25057MI-1.8T1 vs X25057MI-1.8 |
X25057M-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | X25057MI-1.8T1 vs X25057M-1.8 |
X25057MIG-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | X25057MI-1.8T1 vs X25057MIG-1.8 |
X25057MI-1.8 | EEPROM, 512X8, Serial, CMOS, PDSO8, MSOP-8 | Xicor Inc | X25057MI-1.8T1 vs X25057MI-1.8 |