Part Details for X24C16PMB by IC Microsystems Sdn Bhd
Overview of X24C16PMB by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for X24C16PMB
X24C16PMB CAD Models
X24C16PMB Part Data Attributes
|
X24C16PMB
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
X24C16PMB
IC Microsystems Sdn Bhd
EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
I2C Control Byte | 1010MMMR | |
JESD-30 Code | R-PDIP-T8 | |
Length | 10.03 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.32 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for X24C16PMB
This table gives cross-reference parts and alternative options found for X24C16PMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C16PMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NM24C16MN | 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, MINI, PLASTIC, DIP-8 | Texas Instruments | X24C16PMB vs NM24C16MN |
X24C16D | EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 | Xicor Inc | X24C16PMB vs X24C16D |
X24C16P | EEPROM, 2KX8, Serial, CMOS, PDIP8 | Intersil Corporation | X24C16PMB vs X24C16P |
FM24C16UTN | EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | X24C16PMB vs FM24C16UTN |
X24C16PG | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C16PMB vs X24C16PG |
SLA24C16-D | EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | Siemens | X24C16PMB vs SLA24C16-D |
X24C16PMG | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C16PMB vs X24C16PMG |
24C16BE/P | 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Microchip Technology Inc | X24C16PMB vs 24C16BE/P |
X24C16PIG | EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | IC Microsystems Sdn Bhd | X24C16PMB vs X24C16PIG |
NM24C16MN | IC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, MINI, PLASTIC, DIP-8, Programmable ROM | National Semiconductor Corporation | X24C16PMB vs NM24C16MN |