X24C16DI
Xicor Inc
Description: EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8

Overview of X24C16DI by Xicor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for X24C16DI by Xicor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for X24C16DI by Xicor Inc

X24C16DI
Xicor Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
XICOR INC
Package Description
CERDIP-8
Reach Compliance Code
unknown
Additional Feature
2 WIRE INTERFACE;PAGE WRITE
Clock Frequency-Max (fCLK)
0.1 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
I2C Control Byte
1010MMMR
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Serial Bus Type
I2C
Standby Current-Max
0.00005 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. X24C16DI
    Xicor Inc
    EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8
    VS

Alternate Parts for X24C16DI

This table gives cross-reference parts and alternative options found for X24C16DI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of X24C16DI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM24C16MN 2KX8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, MINI, PLASTIC, DIP-8 Texas Instruments X24C16DI vs NM24C16MN
X24C16D EEPROM, 2KX8, Serial, CMOS, CDIP8, CERDIP-8 Xicor Inc X24C16DI vs X24C16D
X24C16P EEPROM, 2KX8, Serial, CMOS, PDIP8 Intersil Corporation X24C16DI vs X24C16P
FM24C16UTN EEPROM, 2KX8, Serial, CMOS, PDIP8, DIP-8 Fairchild Semiconductor Corporation X24C16DI vs FM24C16UTN
X24C16PG EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd X24C16DI vs X24C16PG
SLA24C16-D EEPROM, 2KX8, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Siemens X24C16DI vs SLA24C16-D
X24C16PMG EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd X24C16DI vs X24C16PMG
24C16BE/P 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Microchip Technology Inc X24C16DI vs 24C16BE/P
X24C16PIG EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd X24C16DI vs X24C16PIG
NM24C16MN IC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, MINI, PLASTIC, DIP-8, Programmable ROM National Semiconductor Corporation X24C16DI vs NM24C16MN
Part Number Description Manufacturer Compare
24LC16B-H/SN EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc X24C16DI vs 24LC16B-H/SN
24LC16BT/SNROC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc X24C16DI vs 24LC16BT/SNROC
24LC16BT/SNRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Microchip Technology Inc X24C16DI vs 24LC16BT/SNRVD
24LC16B-I/SNRVD 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc X24C16DI vs 24LC16B-I/SNRVD
24LC16BT-E/SNVAO 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc X24C16DI vs 24LC16BT-E/SNVAO
24LC16BT-E/MSG 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc X24C16DI vs 24LC16BT-E/MSG
24LC16BH-I/MNY 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 Microchip Technology Inc X24C16DI vs 24LC16BH-I/MNY
X24C16PMG EEPROM, 2KX8, Serial, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 IC Microsystems Sdn Bhd X24C16DI vs X24C16PMG
24LC16B-I/SL 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Microchip Technology Inc X24C16DI vs 24LC16B-I/SL
24LC16B-IT/MC 2K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFN-8 Microchip Technology Inc X24C16DI vs 24LC16B-IT/MC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for X24C16DI by Xicor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: X24C16DI by Xicor Inc

  • Please alert me when X24C16DI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for X24C16DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for X24C16DI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for X24C16DI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for X24C16DI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare X24C16DI by Xicor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: