Memory
WS1M8-17CI
Description: Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32

Overview of WS1M8-17CI by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for WS1M8-17CI by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WS1M8-17CI by Microsemi Corporation

WS1M8-17CI
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
17 ns
Additional Feature
TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code
R-CDIP-T32
Memory Density
8388608 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.13 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. WS1M8-17CI
    Microsemi Corporation
    Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32
    VS

Alternate Parts for WS1M8-17CI

This table gives cross-reference parts and alternative options found for WS1M8-17CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS1M8-17CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WS1M8-17CC Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8-17CC
Part Number Description Manufacturer Compare
WS1M8V-35CMA Standard SRAM, 1MX8, 35ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8V-35CMA
DPS1MX8MKN3-25CA Standard SRAM, 1MX8, 25ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, CERAMIC, SLCC, DIP-32 B&B Electronics Manufacturing Company WS1M8-17CI vs DPS1MX8MKN3-25CA
WS1M8-45CC Standard SRAM, 1MX8, 45ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8-45CC
WS1M8V-100CC Standard SRAM, 1MX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8V-100CC
WS1M8V-17CI Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8V-17CI
WS1M8-55CI Standard SRAM, 1MX8, 55ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8-55CI
DPS1MS8MP-70I SRAM Module, 1MX8, 70ns, CMOS, CDMA32, 0.600 INCH, DIP-32 Twilight Technology Inc WS1M8-17CI vs DPS1MS8MP-70I
WS1M8-25CC Standard SRAM, 1MX8, 25ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8-25CC
WS1M8L-55CC Standard SRAM, 1MX8, 55ns, CMOS, CDIP32, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics WS1M8-17CI vs WS1M8L-55CC
WS1M8-17CIA Standard SRAM, 1MX8, 17ns, CMOS, CDIP32, 0.600 INCH, HERMETIC SEALED, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 Microsemi Corporation WS1M8-17CI vs WS1M8-17CIA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WS1M8-17CI by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WS1M8-17CI by Microsemi Corporation

Select Manufacturer
Which Manufacturer of WS1M8-17CI would you like to use for your alert(s)?
  • Please alert me when WS1M8-17CI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WS1M8-17CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WS1M8-17CI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WS1M8-17CI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WS1M8-17CI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WS1M8-17CI by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: