WS1M8-17CI vs DPS1MS8MP-70I feature comparison

WS1M8-17CI Microsemi Corporation

Buy Now Datasheet

DPS1MS8MP-70I Twilight Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP TWILIGHT TECHNOLOGY INC
Part Package Code DIP MODULE
Package Description DIP, DIP, DIP32,.6
Pin Count 32 32
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 17 ns 70 ns
Additional Feature TTL COMPATIBLE INPUTS/OUTPUTS LOW POWER STANDBY MODE; TTL COMPATIBLE INPUTS/OUTPUTS
JESD-30 Code R-CDIP-T32 R-CDMA-T32
Memory Density 8388608 bit 8388608 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 1MX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.13 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIP32,.6
Peak Reflow Temperature (Cel) NOT SPECIFIED
Standby Current-Max 0.000135 A
Standby Voltage-Min 2 V
Supply Current-Max 0.1 mA
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare WS1M8-17CI with alternatives

Compare DPS1MS8MP-70I with alternatives