Part Details for WS128K32L-35G2UQ by Microsemi Corporation
Overview of WS128K32L-35G2UQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32L-35G2UQ
WS128K32L-35G2UQ CAD Models
WS128K32L-35G2UQ Part Data Attributes
|
WS128K32L-35G2UQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS128K32L-35G2UQ
Microsemi Corporation
Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, QFP-68
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | QFP, QFP68,.99SQ,50 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.51 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.36 mm |
Alternate Parts for WS128K32L-35G2UQ
This table gives cross-reference parts and alternative options found for WS128K32L-35G2UQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32L-35G2UQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTS128K32L-35H3CA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | WS128K32L-35G2UQ vs FTS128K32L-35H3CA |
WS128K32L-35G2LQA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, QFP-68 | Microsemi Corporation | WS128K32L-35G2UQ vs WS128K32L-35G2LQA |
FTS128K32L-35H3M | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | WS128K32L-35G2UQ vs FTS128K32L-35H3M |
FTS128K32L-35H3BA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | WS128K32L-35G2UQ vs FTS128K32L-35H3BA |
WS128K32L-35G2LC | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, QFP-68 | Microsemi Corporation | WS128K32L-35G2UQ vs WS128K32L-35G2LC |
WS128K32L-35G2UI | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32L-35G2UQ vs WS128K32L-35G2UI |
WS128K32L-35G2LQ | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32L-35G2UQ vs WS128K32L-35G2LQ |
WS128K32L-35G2UCA | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32L-35G2UQ vs WS128K32L-35G2UCA |
FTS128K32L-35G2LMA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | Force Technologies Ltd | WS128K32L-35G2UQ vs FTS128K32L-35G2LMA |
FTS128K32L-35H2CA | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | Force Technologies Ltd | WS128K32L-35G2UQ vs FTS128K32L-35H2CA |