Part Details for WS128K32L-35G2UCA by White Electronic Designs Corp
Overview of WS128K32L-35G2UCA by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32L-35G2UCA
WS128K32L-35G2UCA CAD Models
WS128K32L-35G2UCA Part Data Attributes
|
WS128K32L-35G2UCA
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K32L-35G2UCA
White Electronic Designs Corp
SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 22.36 X 22.36 MM, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX32 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.51 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.36 mm |
Alternate Parts for WS128K32L-35G2UCA
This table gives cross-reference parts and alternative options found for WS128K32L-35G2UCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32L-35G2UCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FTS128K32L-35H2BA | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs FTS128K32L-35H2BA |
WS128K32L-35G2UIA | Microsemi Corporation | Check for Price | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2UIA |
FTS128K32L-35H3IA | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs FTS128K32L-35H3IA |
WS128K32L-35G2LMA | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2LMA |
WS128K32L-35G2TM | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQMA68, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2TM |
FTS128K32L-35H2B | Force Technologies Ltd | Check for Price | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs FTS128K32L-35H2B |
WS128K32L-35G2LM | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2LM |
WS128K32L-35G2TI | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQMA68, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2TI |
WS128K32L-35G2LQ | Microsemi Corporation | Check for Price | Standard SRAM, 128KX32, 35ns, CMOS, CQFP68, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2LQ |
WS128K32L-35G2UMA | White Electronic Designs Corp | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 | WS128K32L-35G2UCA vs WS128K32L-35G2UMA |