Part Details for WS128K32-35G2UQA by Microsemi Corporation
Overview of WS128K32-35G2UQA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-35G2UQA
WS128K32-35G2UQA CAD Models
WS128K32-35G2UQA Part Data Attributes
|
WS128K32-35G2UQA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
WS128K32-35G2UQA
Microsemi Corporation
SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | QFP | |
Package Description | 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | USER CONFIGURABLE AS 512K X 8 | |
Alternate Memory Width | 16 | |
I/O Type | COMMON | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.36 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Equivalence Code | QFP68,.99SQ,50 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 3.51 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 22.36 mm |
Alternate Parts for WS128K32-35G2UQA
This table gives cross-reference parts and alternative options found for WS128K32-35G2UQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-35G2UQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WS128K32-35G2UM | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2UM |
WS128K32-35G2LM | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2LM |
WS128K32-35G2UMA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2UMA |
WS128K32-35G2UCA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2UCA |
WS128K32-35G2LMA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2LMA |
WS128K32-35G2LCA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2LCA |
WS128K32-35G2LQ | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2LQ |
WS128K32-35G2LQA | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 5.08 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2LQA |
WS128K32-35G2UI | Microsemi Corporation | Check for Price | SRAM Module, 128KX32, 35ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | WS128K32-35G2UQA vs WS128K32-35G2UI |