Part Details for WS128K32-55G2C by White Electronic Designs Corp
Overview of WS128K32-55G2C by White Electronic Designs Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WS128K32-55G2C
WS128K32-55G2C CAD Models
WS128K32-55G2C Part Data Attributes
|
WS128K32-55G2C
White Electronic Designs Corp
Buy Now
Datasheet
|
Compare Parts:
WS128K32-55G2C
White Electronic Designs Corp
SRAM Module, 512KX8, 55ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WHITE ELECTRONIC DESIGNS CORP | |
Package Description | 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
Additional Feature | CONFIGURABLE AS 128K X 32 | |
JESD-30 Code | S-CQFP-G68 | |
Length | 22.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 22.4 mm |
Alternate Parts for WS128K32-55G2C
This table gives cross-reference parts and alternative options found for WS128K32-55G2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WS128K32-55G2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS128K32-55G2IA | SRAM Module, 512KX8, 55ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-55G2C vs WS128K32-55G2IA |
5962-9559505HMA | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | WS128K32-55G2C vs 5962-9559505HMA |
5962-9559505HNX | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Microelectronics | WS128K32-55G2C vs 5962-9559505HNX |
5962-9559505HNX | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-55G2C vs 5962-9559505HNX |
5962-9559512HMC | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | WS128K32-55G2C vs 5962-9559512HMC |
5962-9559505HMX | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Micross Components | WS128K32-55G2C vs 5962-9559505HMX |
5962-9559505HZA | Cache SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | WS128K32-55G2C vs 5962-9559505HZA |
5962-9559505HMA | SRAM Module, 128KX32, 55ns, CMOS, CQFP68 | Cobham Advanced Electronic Solutions | WS128K32-55G2C vs 5962-9559505HMA |
WS128K32-55G2UM | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, 22.40 MM, 3.56 MM HEIGHT, CERAMIC, QFP-68 | Mercury Systems Inc | WS128K32-55G2C vs WS128K32-55G2UM |
5962-9559505HAA | SRAM Module, 128KX32, 55ns, CMOS, CQFP68, CERAMIC, QFP-68 | White Electronic Designs Corp | WS128K32-55G2C vs 5962-9559505HAA |