Part Details for WR20X3741FQL by Walsin Technology Corporation
Overview of WR20X3741FQL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WR20X3741FQL
WR20X3741FQL CAD Models
WR20X3741FQL Part Data Attributes
|
WR20X3741FQL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WR20X3741FQL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WR20X3741FQL
This table gives cross-reference parts and alternative options found for WR20X3741FQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR20X3741FQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC-AS50F3741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | WR20X3741FQL vs NRC-AS50F3741TRQYF |
9C2010123741FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | WR20X3741FQL vs 9C2010123741FKPF5 |
RS10K3741FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X3741FQL vs RS10K3741FTG |
CR2010TT100Q3.74K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | WR20X3741FQL vs CR2010TT100Q3.74K+-1% |
AC2010FK-073K74L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | WR20X3741FQL vs AC2010FK-073K74L |
CRG2010F3K74 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | WR20X3741FQL vs CRG2010F3K74 |
201007F3741T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3741FQL vs 201007F3741T1 |
201007F3741C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | WR20X3741FQL vs 201007F3741C4E |
RS10K3741FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | WR20X3741FQL vs RS10K3741FBG |
CRGCQ2010F3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | WR20X3741FQL vs CRGCQ2010F3K74 |