Part Details for CRG2010F3K74 by TE Connectivity
Overview of CRG2010F3K74 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRG2010F3K74
CRG2010F3K74 CAD Models
CRG2010F3K74 Part Data Attributes
|
CRG2010F3K74
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CRG2010F3K74
TE Connectivity
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 3740ohm, SURFACE MOUNT, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRG2010F3K74
This table gives cross-reference parts and alternative options found for CRG2010F3K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRG2010F3K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3741T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F3K74 vs 201007F3741T1 |
RS10K3741FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CRG2010F3K74 vs RS10K3741FBL |
RK73H2HTTEB3741F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CRG2010F3K74 vs RK73H2HTTEB3741F |
201007F3741B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F3K74 vs 201007F3741B5E |
201007F3741BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F3K74 vs 201007F3741BBE |
RTT203741FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | CRG2010F3K74 vs RTT203741FE4 |
CRGCQ2010F3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | CRG2010F3K74 vs CRGCQ2010F3K74 |
201007F3741CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F3K74 vs 201007F3741CC |
NRC-AS50F3741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CRG2010F3K74 vs NRC-AS50F3741TRQYF |
201007F3741CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CRG2010F3K74 vs 201007F3741CB |