Part Details for AC2010FK-073K74L by YAGEO Corporation
Overview of AC2010FK-073K74L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC2010FK-073K74L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC2010FK-073K74L-ND
|
DigiKey | RES SMD 3.74K OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0466 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0216 | Buy Now |
|
Ozdisan Elektronik | RES.(5025) 2010 3.74K Ohms 1% 3/4W 100PPM AEC-Q200 | 0 |
|
$0.0612 / $0.0747 | RFQ |
Part Details for AC2010FK-073K74L
AC2010FK-073K74L CAD Models
AC2010FK-073K74L Part Data Attributes
|
AC2010FK-073K74L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC2010FK-073K74L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AC2010FK-073K74L
This table gives cross-reference parts and alternative options found for AC2010FK-073K74L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC2010FK-073K74L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3741T1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-073K74L vs 201007F3741T1 |
RS10K3741FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AC2010FK-073K74L vs RS10K3741FBL |
RK73H2HTTEB3741F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | AC2010FK-073K74L vs RK73H2HTTEB3741F |
201007F3741B5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-073K74L vs 201007F3741B5E |
201007F3741BBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-073K74L vs 201007F3741BBE |
RTT203741FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | AC2010FK-073K74L vs RTT203741FE4 |
CRGCQ2010F3K74 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | AC2010FK-073K74L vs CRGCQ2010F3K74 |
201007F3741CC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-073K74L vs 201007F3741CC |
NRC-AS50F3741TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | AC2010FK-073K74L vs NRC-AS50F3741TRQYF |
201007F3741CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | AC2010FK-073K74L vs 201007F3741CB |