WPN20R48D12
Description: DC-DC Regulated Power Supply Module, 2 Output, 20W,

Overview of WPN20R48D12 by C&D Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WPN20R48D12 by C&D Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WPN20R48D12 by C&D Technologies Inc

WPN20R48D12
C&D Technologies Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
C&D TECHNOLOGIES INC
Package Description
DIP, MODULE,8LEAD,1.8
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
ADDITIONAL -12V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
33 V
Input Voltage-Nom
48 V
JESD-30 Code
R-MDIP-P8
JESD-609 Code
e0
Length
40.39 mm
Load Regulation-Max
2%
Number of Functions
1
Number of Outputs
2
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.83 A
Output Voltage-Nom
12 V
Package Body Material
METAL
Package Code
DIP
Package Equivalence Code
MODULE,8LEAD,1.8
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
11.34 mm
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
20 W
Trim/Adjustable Output
YES
Width
45.72 mm
Want to compare parts?
  1. WPN20R48D12
    C&D Technologies Inc
    DC-DC Regulated Power Supply Module, 2 Output, 20W,
    VS

Alternate Parts for WPN20R48D12

This table gives cross-reference parts and alternative options found for WPN20R48D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WPN20R48D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BEI15-120-Q48NHL1-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 Murata Power Solutions WPN20R48D12 vs BEI15-120-Q48NHL1-C
BWR-12/830-D48A DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-7 Murata Power Solutions WPN20R48D12 vs BWR-12/830-D48A
BEI15-120-Q48PHL2-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 Murata Power Solutions WPN20R48D12 vs BEI15-120-Q48PHL2-C
BWR-12/830-D48 DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, 2 X 2 INCH, 0.450 INCH HEIGHT, SHIELDED, METAL, PACKAGE-7 DATEL Inc WPN20R48D12 vs BWR-12/830-D48
BEI15-120-Q48PL2-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 Murata Power Solutions WPN20R48D12 vs BEI15-120-Q48PL2-C
BEI15-120-Q48PHL1-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 Murata Power Solutions WPN20R48D12 vs BEI15-120-Q48PHL1-C
BWR-12/210-D48 DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid Murata Power Solutions WPN20R48D12 vs BWR-12/210-D48
BEI15-120-Q48N-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, Murata Manufacturing Co Ltd WPN20R48D12 vs BEI15-120-Q48N-C
BEI15-120-Q48NL1-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 Murata Power Solutions WPN20R48D12 vs BEI15-120-Q48NL1-C
BEI15-120-Q48PL1-C DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6 Murata Power Solutions WPN20R48D12 vs BEI15-120-Q48PL1-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WPN20R48D12 by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WPN20R48D12 by C&D Technologies Inc

Select Manufacturer
Which Manufacturer of WPN20R48D12 would you like to use for your alert(s)?
  • Please alert me when WPN20R48D12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WPN20R48D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WPN20R48D12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WPN20R48D12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WPN20R48D12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WPN20R48D12 by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: