Filter Your Search
1 - 3 of 3 results
|
WPN20R48D12
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 33 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | INDUSTRIAL | 20 W | R-XDMA-P8 | Not Qualified | 1 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIP | MODULE,8LEAD,1.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40.39 mm | 45.72 mm | 11.34 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | ||||||||||||
|
WPN20R48D12
C&D Technologies Inc
|
Check for Price | No | Transferred | 48 V | 12 V | 75 V | 33 V | 830 mA | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 2 % | 1 | INDUSTRIAL | 20 W | R-MDIP-P8 | e0 | Not Qualified | 100 °C | -40 °C | 8 | METAL | DIP | MODULE,8LEAD,1.8 | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 45.72 mm | 40.39 mm | 11.34 mm | C&D TECHNOLOGIES INC | unknown | EAR99 | DIP, MODULE,8LEAD,1.8 | ||||||||
|
WPN20R48D12C
Murata Power Solutions
|
Check for Price | Obsolete | 48 V | 12 V | 75 V | 33 V | 11.82 V | 12.18 V | 2 | NO | YES | -12V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 20 W | R-XDMA-P7 | e3 | Not Qualified | 85 °C | -40 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 40.39 mm | 50.55 mm | 11.34 mm | MURATA POWER SOLUTIONS INC | unknown | EAR99 | , | MODULE | 8/7 |