Part Details for BWR-12/830-D48 by DATEL Inc
Overview of BWR-12/830-D48 by DATEL Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BWR-12/830-D48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for BWR-12/830-D48
BWR-12/830-D48 CAD Models
BWR-12/830-D48 Part Data Attributes
|
BWR-12/830-D48
DATEL Inc
Buy Now
Datasheet
|
Compare Parts:
BWR-12/830-D48
DATEL Inc
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, 2 X 2 INCH, 0.450 INCH HEIGHT, SHIELDED, METAL, PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATEL INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-MDMA-P7 | |
Line Regulation-Max | 0.4% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; POLARITY; OUTPUT OVER VOLTAGE; INPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BWR-12/830-D48
This table gives cross-reference parts and alternative options found for BWR-12/830-D48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BWR-12/830-D48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BWR-12/830-D48A | DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid, PACKAGE-7 | Murata Power Solutions | BWR-12/830-D48 vs BWR-12/830-D48A |