Part Details for EDI88128P100CI by Electronic Designs Inc
Overview of EDI88128P100CI by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI88128P100CI
EDI88128P100CI CAD Models
EDI88128P100CI Part Data Attributes
|
EDI88128P100CI
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI88128P100CI
Electronic Designs Inc
Standard SRAM, 128KX8, 100ns, CMOS, CDIP32,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Time-Max | 100 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
JESD-30 Code | R-CDIP-T32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for EDI88128P100CI
This table gives cross-reference parts and alternative options found for EDI88128P100CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88128P100CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK621024ATX-100 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32 | Eureka Microelectronics Inc | EDI88128P100CI vs EK621024ATX-100 |
EDI88130C100CI | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, | Electronic Designs Inc | EDI88128P100CI vs EDI88130C100CI |
M5M51008ARV-10LLT | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, PLASTIC, REVERSE, TSOP1-32 | Mitsubishi Electric | EDI88128P100CI vs M5M51008ARV-10LLT |
P4C1024L-100L1MB | Standard SRAM, 128KX8, 100ns, CMOS, 0.400 X 0.820 INCH, LCC-32 | Pyramid Semiconductor Corporation | EDI88128P100CI vs P4C1024L-100L1MB |
EDI88130C100NI | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, | Electronic Designs Inc | EDI88128P100CI vs EDI88130C100NI |
M5M51008BVP-10LT | Standard SRAM, 128KX8, 100ns, MIXMOS, PDSO32, 8 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-32 | Mitsubishi Electric | EDI88128P100CI vs M5M51008BVP-10LT |
IS62C1024-100T | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, TSOP-32 | Integrated Silicon Solution Inc | EDI88128P100CI vs IS62C1024-100T |
WMS128K8C-100DRI | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC, SOJ-32 | White Microelectronics | EDI88128P100CI vs WMS128K8C-100DRI |
FTS88130-100CJMB | Standard SRAM, 128KX8, 100ns, CMOS, CDSO32, CERAMIC PACKAGE-32 | Force Technologies Ltd | EDI88128P100CI vs FTS88130-100CJMB |
FTS256S8P-10I | Standard SRAM, 128KX8, 100ns, CMOS, CDIP32, 0.600 INCH, CERAMIC, DIP-32 | Force Technologies Ltd | EDI88128P100CI vs FTS256S8P-10I |