Part Details for WL2G107M1835MSS by Samwha Electronics
Overview of WL2G107M1835MSS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for WL2G107M1835MSS
WL2G107M1835MSS CAD Models
WL2G107M1835MSS Part Data Attributes
|
WL2G107M1835MSS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WL2G107M1835MSS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 815 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 600 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WL2G107M1835MSS
This table gives cross-reference parts and alternative options found for WL2G107M1835MSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL2G107M1835MSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ401EIJ101MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | WL2G107M1835MSS vs EKMQ401EIJ101MMP1S |
UAS2G101MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | WL2G107M1835MSS vs UAS2G101MHD |
RGA101M2GBC-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | WL2G107M1835MSS vs RGA101M2GBC-1836B |
B43041A9107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | WL2G107M1835MSS vs B43041A9107M001 |
RGA101M2GSD-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | WL2G107M1835MSS vs RGA101M2GSD-1836B |
RGA101M2GBK-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | WL2G107M1835MSS vs RGA101M2GBK-1836 |
NRWP101M400V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | WL2G107M1835MSS vs NRWP101M400V18X35.5SP7.5LSF |
RH2G107M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | WL2G107M1835MSS vs RH2G107M1835MSS |
UVY2G101MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | WL2G107M1835MSS vs UVY2G101MHD1CP |
B43041A9107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | WL2G107M1835MSS vs B43041A9107M000 |