Part Details for B43041A9107M001 by TDK Corporation
Overview of B43041A9107M001 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B43041A9107M001
B43041A9107M001 CAD Models
B43041A9107M001 Part Data Attributes
|
B43041A9107M001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43041A9107M001
TDK Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 580 mA | |
Series | B43041 | |
Terminal Pitch | 7.5 mm |
Alternate Parts for B43041A9107M001
This table gives cross-reference parts and alternative options found for B43041A9107M001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43041A9107M001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ401EIJ101MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Chemi-Con | B43041A9107M001 vs EKMQ401EIJ101MMP1S |
UAS2G101MHD | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | B43041A9107M001 vs UAS2G101MHD |
RGA101M2GBC-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B43041A9107M001 vs RGA101M2GBC-1836B |
RGA101M2GSD-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B43041A9107M001 vs RGA101M2GSD-1836B |
RGA101M2GBK-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B43041A9107M001 vs RGA101M2GBK-1836 |
NRWP101M400V18X35.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | B43041A9107M001 vs NRWP101M400V18X35.5SP7.5LSF |
RH2G107M1835MSS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | B43041A9107M001 vs RH2G107M1835MSS |
UVY2G101MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | B43041A9107M001 vs UVY2G101MHD1CP |
B43041A9107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | B43041A9107M001 vs B43041A9107M000 |
RGA101M2GBK-1836P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | B43041A9107M001 vs RGA101M2GBK-1836P |