Part Details for RGA101M2GBC-1836B by Lelon Electronics Corp
Overview of RGA101M2GBC-1836B by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091836-B0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. | |
10091836-B0J-10DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. | |
10091836-B0J-30DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Part Details for RGA101M2GBC-1836B
RGA101M2GBC-1836B CAD Models
RGA101M2GBC-1836B Part Data Attributes
|
RGA101M2GBC-1836B
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
RGA101M2GBC-1836B
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 540 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RGA101M2GBC-1836B
This table gives cross-reference parts and alternative options found for RGA101M2GBC-1836B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA101M2GBC-1836B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA101M2GSC-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M2GBC-1836B vs RGA101M2GSC-1836B |
B43041A9107M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | RGA101M2GBC-1836B vs B43041A9107M001 |
UVY2G101MHD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RGA101M2GBC-1836B vs UVY2G101MHD1CC |
UVY2G101MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | RGA101M2GBC-1836B vs UVY2G101MHD1CP |
RGA101M2GCC-1836T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M2GBC-1836B vs RGA101M2GCC-1836T |
RGA101M2GSD-1836B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Lelon Electronics Corp | RGA101M2GBC-1836B vs RGA101M2GSD-1836B |
NRWP101M400V18X35.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RGA101M2GBC-1836B vs NRWP101M400V18X35.5F3F |
B43041A9107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | RGA101M2GBC-1836B vs B43041A9107M002 |
NRWP101M400V18X35.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RGA101M2GBC-1836B vs NRWP101M400V18X35.5F3CF |
TYRL2G107G35ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | TE Connectivity | RGA101M2GBC-1836B vs TYRL2G107G35ML |