Part Details for BM83SM1-00AB by Microchip Technology Inc
Overview of BM83SM1-00AB by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM83SM1-00AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6647
|
Newark | Bluetooth Stereo Audio Module, Soc, V5.0 Rohs Compliant: Yes |Microchip BM83SM1-00AB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.3100 / $13.4400 | Buy Now |
DISTI #
82AH3546
|
Newark | Bluetooth Stereo Audio Module, Soc, V5.0, Bluetooth Version:Bluetooth 5.0 + Edr, Supply Voltage Min:3.2V, Supply Voltage Max:4.2V, Signal Range Max:-, Data Rate:3Mbps, Bluetooth Class:Class 1, Class 2, Receive Sensitivity:-90Dbm Rohs Compliant: Yes |Microchip BM83SM1-00AB Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5600 | Buy Now |
DISTI #
150-BM83SM1-00AB-ND
|
DigiKey | RF TXRX MODULE BT PCB TRACE SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.0752 / $13.1800 | Buy Now |
DISTI #
BM83SM1-00AB
|
Avnet Americas | Bluetooth Class I/Class II 3Mbps 3.2V to 4.2V -90dBm - Trays (Alt: BM83SM1-00AB) RoHS: Not Compliant Min Qty: 56 Package Multiple: 56 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$11.3600 / $13.1800 | Buy Now |
DISTI #
579-BM83SM1-00AB
|
Mouser Electronics | Bluetooth Modules - 802.15.1 Class-1 50LD BLUETOOTH AUDIO MODULE WITH SHIED. 32*15mm RoHS: Compliant | 0 |
|
$12.0800 / $13.1800 | Order Now |
DISTI #
BM83SM1-00AB
|
Microchip Technology Inc | Class-1 50LD BLUETOOTH AUDIO MODULE WITH SHIED. 32*15mm, Projected EOL: 2044-06-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.5200 / $13.1800 | Buy Now |
|
Future Electronics | BM83 Series 4.2 V 2.48GHz 2 Mbps Surface Mount Bluetooth Stereo Audio Module RoHS: Compliant pbFree: Yes Min Qty: 56 Package Multiple: 56 Container: Tray | 56Tray |
|
$11.9400 / $12.1500 | Buy Now |
|
Onlinecomponents.com |
55 In Stock |
|
$11.6000 / $14.1800 | Buy Now | |
|
NAC | Bluetooth Audio Class 1 Module with Wireless Concert Technology, 50 MODULE 32x15x2.5mm TRAY RoHS: Compliant Min Qty: 56 Package Multiple: 56 | 0 |
|
$11.7800 / $14.2100 | Buy Now |
DISTI #
BM83SM1-00AB
|
Avnet Silica | Bluetooth Class I/Class II 3Mbps 3.2V to 4.2V -90dBm (Alt: BM83SM1-00AB) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |