Part Details for WK12K2321DTL by Walsin Technology Corporation
Overview of WK12K2321DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK12K2321DTL
WK12K2321DTL CAD Models
WK12K2321DTL Part Data Attributes
|
WK12K2321DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK12K2321DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for WK12K2321DTL
This table gives cross-reference parts and alternative options found for WK12K2321DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK12K2321DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCR06DW-2321P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WK12K2321DTL vs FCR06DW-2321P |
WCR1206LF-2321-D-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TT Electronics Resistors | WK12K2321DTL vs WCR1206LF-2321-D-P-LT |
RC315C2321DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | WK12K2321DTL vs RC315C2321DT |
RGC1/8C2321DBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WK12K2321DTL vs RGC1/8C2321DBA |
FCR06DT-2321P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WK12K2321DTL vs FCR06DT-2321P |
RC315T2321DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | WK12K2321DTL vs RC315T2321DT |
RC315C2321DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | WK12K2321DTL vs RC315C2321DT-P |
RHS06C2321DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | WK12K2321DTL vs RHS06C2321DC |
RHS06C2321DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | WK12K2321DTL vs RHS06C2321DCG |
FCR06DV-2321P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WK12K2321DTL vs FCR06DV-2321P |