FCR06DW-2321P
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,

Overview of FCR06DW-2321P by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10127819-12321PLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs.
10127819-12321PTLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 12 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel.
10127819-02321PLF Amphenol Communications Solutions Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs.

CAD Models for FCR06DW-2321P by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FCR06DW-2321P by Prosperity Dielectrics Co Ltd

FCR06DW-2321P
Prosperity Dielectrics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
2320 Ω
Resistor Type
FIXED RESISTOR
Series
FCR06(H PRECISION)
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. FCR06DW-2321P
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for FCR06DW-2321P

This table gives cross-reference parts and alternative options found for FCR06DW-2321P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06DW-2321P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGC1/8C2321DBA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FCR06DW-2321P vs RGC1/8C2321DBA
FCR06DV-2321P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCR06DW-2321P vs FCR06DV-2321P
WCR1206LF-2321-D-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, TT Electronics Resistors FCR06DW-2321P vs WCR1206LF-2321-D-P-LT
RC315T2321DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Jaro Components Inc FCR06DW-2321P vs RC315T2321DT
RHS06C2321DT Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd FCR06DW-2321P vs RHS06C2321DT
FCR06DT-2321P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd FCR06DW-2321P vs FCR06DT-2321P
RHS06C2321DB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd FCR06DW-2321P vs RHS06C2321DB
RHS06C2321DCG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd FCR06DW-2321P vs RHS06C2321DCG
RC315T2321DT-P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Jaro Components Inc FCR06DW-2321P vs RC315T2321DT-P
RHS06C2321DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, Fenghua (HK) Electronics Ltd FCR06DW-2321P vs RHS06C2321DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FCR06DW-2321P by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FCR06DW-2321P by Prosperity Dielectrics Co Ltd

  • Please alert me when FCR06DW-2321P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FCR06DW-2321P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FCR06DW-2321P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FCR06DW-2321P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FCR06DW-2321P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FCR06DW-2321P by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: