Part Details for FCR06DV-2321P by Prosperity Dielectrics Co Ltd
Overview of FCR06DV-2321P by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-12321PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 12 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10127819-12321PTLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 12 Positions, Non GW Compatible Nylon66, With Pegs, Tape and Reel. | |
10127819-02321PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 15u\\ Gold plating, Black Color, 2 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. |
Part Details for FCR06DV-2321P
FCR06DV-2321P CAD Models
FCR06DV-2321P Part Data Attributes
|
FCR06DV-2321P
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCR06DV-2321P
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FCR06(H PRECISION) | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for FCR06DV-2321P
This table gives cross-reference parts and alternative options found for FCR06DV-2321P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCR06DV-2321P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/8C2321DBA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | FCR06DV-2321P vs RGC1/8C2321DBA |
WCR1206LF-2321-D-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | TT Electronics Resistors | FCR06DV-2321P vs WCR1206LF-2321-D-P-LT |
RC315T2321DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | FCR06DV-2321P vs RC315T2321DT |
RHS06C2321DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | FCR06DV-2321P vs RHS06C2321DT |
FCR06DW-2321P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR06DV-2321P vs FCR06DW-2321P |
FCR06DT-2321P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | FCR06DV-2321P vs FCR06DT-2321P |
RHS06C2321DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | FCR06DV-2321P vs RHS06C2321DB |
RHS06C2321DCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | FCR06DV-2321P vs RHS06C2321DCG |
RC315T2321DT-P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Jaro Components Inc | FCR06DV-2321P vs RC315T2321DT-P |
RHS06C2321DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2320ohm, 200V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | FCR06DV-2321P vs RHS06C2321DC |