WH0402ML090TPT
Littelfuse Inc
Description: RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT, CHIP, 0402, LEAD FREE

Overview of WH0402ML090TPT by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for WH0402ML090TPT by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WH0402ML090TPT by Littelfuse Inc

WH0402ML090TPT
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Package Description
CHIP, 0402, LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Additional Feature
STANDARD: IEC61000-4-2; MIL-STD-883C
Energy Absorbing Capacity-Max
0.02 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 INCH
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Working Voltage
9 V
Want to compare parts?
  1. WH0402ML090TPT
    Littelfuse Inc
    RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT, CHIP, 0402, LEAD FREE
    VS

Alternate Parts for WH0402ML090TPT

This table gives cross-reference parts and alternative options found for WH0402ML090TPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH0402ML090TPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSL1608V9PE Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSL1608V9PE
VSN1608V9PE Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSN1608V9PE
V0603MHS22NT Varistor, 9V, 0.02J, Surface Mount, CHIP, ROHS COMPLIANT Littelfuse Inc WH0402ML090TPT vs V0603MHS22NT
VM-2A3216-090EJL RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT World Products Inc WH0402ML090TPT vs VM-2A3216-090EJL
VM-2B3216-090BJT RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT, CHIP World Products Inc WH0402ML090TPT vs VM-2B3216-090BJT
VSH1608V9PE Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSH1608V9PE
VSL1608V9PB Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSL1608V9PB
VSN1608V9PB Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSN1608V9PB
VSH1608V9PB Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSH1608V9PB
VSL1608V9NR Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics WH0402ML090TPT vs VSL1608V9NR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WH0402ML090TPT by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WH0402ML090TPT by Littelfuse Inc

Select Manufacturer
Which Manufacturer of WH0402ML090TPT would you like to use for your alert(s)?
  • Please alert me when WH0402ML090TPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WH0402ML090TPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WH0402ML090TPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WH0402ML090TPT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WH0402ML090TPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WH0402ML090TPT by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: