VSL1608V9NR
Samwha Electronics
Description: Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608

Overview of VSL1608V9NR by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for VSL1608V9NR by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VSL1608V9NR by Samwha Electronics

VSL1608V9NR
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
CHIP, 1608
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Energy Absorbing Capacity-Max
0.02 J
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Resistor Type
VARISTOR
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Working Voltage
9 V
Want to compare parts?
  1. VSL1608V9NR
    Samwha Electronics
    Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608
    VS

Alternate Parts for VSL1608V9NR

This table gives cross-reference parts and alternative options found for VSL1608V9NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VSL1608V9NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VSL1608V9PE Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSL1608V9PE
VSN1608V9PE Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSN1608V9PE
V0603MHS22NT Varistor, 9V, 0.02J, Surface Mount, CHIP, ROHS COMPLIANT Littelfuse Inc VSL1608V9NR vs V0603MHS22NT
VM-2A3216-090EJL RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT World Products Inc VSL1608V9NR vs VM-2A3216-090EJL
VM-2B3216-090BJT RESISTOR, VOLTAGE DEPENDENT, 9V, 0.02J, SURFACE MOUNT, CHIP World Products Inc VSL1608V9NR vs VM-2B3216-090BJT
VSH1608V9PE Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSH1608V9PE
VSL1608V9PB Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSL1608V9PB
VSN1608V9PB Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSN1608V9PB
VSH1608V9PB Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSH1608V9PB
VSN1608V9TR Varistor, 9V, 0.02J, Surface Mount, CHIP, 1608 Samwha Electronics VSL1608V9NR vs VSN1608V9TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VSL1608V9NR by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VSL1608V9NR by Samwha Electronics

Select Manufacturer
Which Manufacturer of VSL1608V9NR would you like to use for your alert(s)?
  • Please alert me when VSL1608V9NR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VSL1608V9NR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VSL1608V9NR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VSL1608V9NR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VSL1608V9NR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VSL1608V9NR by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: