WH0402ML090TPT
vs
VSL1608V9NR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
SAMWHA CAPACITOR GROUP
Package Description
CHIP, 0402, LEAD FREE
CHIP, 1608
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Additional Feature
STANDARD: IEC61000-4-2; MIL-STD-883C
Energy Absorbing Capacity-Max
0.02 J
0.02 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Length
1 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, 7 INCH
TR
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL IN-LINE
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
9 V
9 V
Base Number Matches
1
1
Compare WH0402ML090TPT with alternatives
Compare VSL1608V9NR with alternatives